Cart

STEVAL-IDB005V1

ST STEVAL-IDB005V1

image shown is a representation only

ST

BlueNRG-MS evalution kit
Supplier: STMicroelectronics
Matchcode: STEVAL-IDB005V1
Rutronik No.: BTOOTH1348
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
163.27 $
163.27 $

BlueNRG-MS evalution kit Description

The STEVAL-IDB005V1 is an evaluation platform based on BlueNRG-MS, a low power Bluetooth® Smart IC, compliant with the Bluetooth® 4.1 specifications and supporting both master and slave roles. The STEVAL-IDB005V1 is composed of an RF daughterboard and a microcontroller motherboard. The RF daughterboard features the BlueNRG-MS device, an SMA connector for an antenna or measuring instruments and an SPI connector for an external microcontroller.The motherboard is based on the STM32L, acting as external microcontroller driving the BlueNRG-MS device. A JTAG connector allows microcontroller firmware development.

Key Features

  • Bluetooth® SMART board based on the BlueNRG-MS low energy network processor
  • STM32L external microcontroller
  • Associated BlueNRG-MS development kit, including documentation, firmware for STM32L and GUI
  • Maximum transmission power +8 dBm
  • Excellent receiver sensitivity (-88 dBm)
  • Very low power consumption: 7.3 mA RX and 8.3 mA TX at +0 dBm
  • Bluetooth® low energy 4.1 compliant, supports both master and slave roles
  • iTunes app available (app name: BlueNRG)
  • Google Play app available (app name: BlueNRG)
  • JTAG debug connector
  • USB Interface
  • RoHS compliant


Parameter

Firmware
HCI
Bluetooth spec.
V4.0
Profiles
Y Y/N
Antenna integra
Y Y/N
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
5A992.C
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?