Cart

STEVAL-BCNKT01V1

ST STEVAL-BCNKT01V1

image shown is a representation only

ST

BlueCoin Starter kit
Supplier: STMicroelectronics
Matchcode: BLUECOIN STARTER KIT
Rutronik No.: ICMEMS1319
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
In Stock
116.11 $
116.11 $

Prices

1 116.11 $
2 115.13 $
3 113.20 $
4 110.30 $

Parameter

Interface
USB
Technology
MEMS
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?