Cart

STEVAL-3DP001V1

ST STEVAL-3DP001V1

image shown is a representation only

ST

EVALUATION BOARD FOR 3D PRINTER
Supplier: STMicroelectronics
Matchcode: STEVAL-3DP001V1
Rutronik No.: WLAN1529
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
182.25 $
182.25 $

Prices

1 182.25 $
10 178.60 $
20 174.95 $

Parameter

Supply voltage
12 V
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?