Cart

STEF12PUR

ST

E-FUSE 12V VDFPN3x3
Supplier: STMicroelectronics
Matchcode: STEF12PUR
Rutronik No.: ICSPR8957
Unit Pack: 3000
MOQ: 3000
package: DFN10-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7864 $
2,359.20 $

Prices

3,000 0.7864 $
6,000 0.7065 $
9,000 0.6931 $

E-FUSE 12V VDFPN3x3 Description

Electronic fuse for 12 V line

Parameter

Package
DFN10-3
Automotive
NO
Op.temp.R.max
125 °C
Op.temp.R.min
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
DRIVER
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?