Cart

STEF05PUR

ST

E-FUSE 5V DFN10
Supplier: STMicroelectronics
Matchcode: STEF05PUR
Rutronik No.: ICSPR8958
Unit Pack: 3000
MOQ: 3000
package: DFN-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7447 €
2,234.10 €

Prices

3,000 0.7447 €
6,000 0.669 €
9,000 0.6564 €

Parameter

Automotive
NO
package
DFN-10
Op.temp.R.max
125 °C
Op.temp.R.min
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?