Cart

STE70NM50

ST STE70NM50

image shown is a representation only

ST

N-CH 500V 70A 45mOhm ISOTOP
Supplier: STMicroelectronics
Matchcode: STE70NM50
Rutronik No.: TMOSP7410
Unit Pack: 10
MOQ: 40
package: ISOTOP
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 02/04/2016
37.95 $
1,518.00 $

Prices

40 37.95 $
80 36.59 $
Article with this quantity is not orderable.

N-CH 500V 70A 45mOhm ISOTOP Description

N-Channel 500V - 0.045 Ohm - 70A - ISOTOP Zener-Protected MDmesh MOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
70 A
RDS(on)at 10V
45 mOhm
Package
ISOTOP
Q(g)
266 nC
P(tot)
600 W
R(thJC)
0.2 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?