Cart

STE48NM50

ST STE48NM50

image shown is a representation only

ST

N-CH 500V 48A 100mOhm ISOTOP
Supplier: STMicroelectronics
Matchcode: STE48NM50
Rutronik No.: TMOSP7423
Unit Pack: 1
MOQ: 100
package: ISOTOP
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
14.40 $
1,440.00 $

N-CH 500V 48A 100mOhm ISOTOP Description

N-Channel 500V - 0.08 Ohm - 48A - ISOTOP MDmesh MOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
48 A
RDS(on)at 10V
0.1 mOhm
Package
ISOTOP
Q(g)
87 nC
P(tot)
450 W
R(thJC)
0.28 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
SMD
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?