Cart

STD95N4LF3

ST STD95N4LF3

image shown is a representation only

ST

N-CH 40V 80A 6mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD95N4LF3
Rutronik No.: TMOS1564
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Soon available
0.6051 $
1,512.75 $

N-CH 40V 80A 6mOhm TO252-3 Description

N-channel 40 V, 5 mOhm, 80 A STripFET(TM) III Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
6 mOhm
Package
DPAK
Q(g)
70 nC
P(tot)
110 W
R(thJC)
1.36 K/W
Logic level
YES
Automotive
AEC-Q(100)
Technology
StripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?