STD8N80K5

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STD8N80K5
Rutronik No.: TMOSP10914
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
N-CH 800V 760mOhm 6A TO252 Description
N-channel 800 V, 0.8 Ohm typ., 6 A Zener-protected SuperMESH(TM) 5 Power MOSFET in DPAK package
Parameter
- Configuartion
- N-CH
- V(DS)
- 800 V
- I(D)at Tc=25°C
- 6 A
- RDS(on)at 10V
- 760 mOhm
- Package
- DPAK
- Q(g)
- 13 nC
- P(tot)
- 110 W
- R(thJC)
- 1.14 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- MDmesh K5
- Mounting
- SMD
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 102 weeks