Cart

STD7NK40ZT4

ST STD7NK40ZT4

image shown is a representation only

ST

N-CH 400V 7A 1000mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD7NK40ZT4
Rutronik No.: TMOSP7281
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
In Stock
0.3439 $
859.75 $

Prices

2,500 0.3439 $
5,000 0.3243 $
10,000 0.2751 $
15,000 0.2604 $

N-CH 400V 7A 1000mOhm TO252-3 Description

N-Channel 400V - 0.85 Ohm - 5.4A Zener-Protected SuperMESH(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
400 V
I(D)at Tc=25°C
7 A
RDS(on)at 10V
1000 mOhm
Package
DPAK
Q(g)
26 nC
P(tot)
70 W
R(thJC)
1.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?