Cart

STD7N90K5

ST STD7N90K5

image shown is a representation only

ST

N-CH 900V 7A 720mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD7N90K5
Rutronik No.: TMOS1479
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.9812 $
2,453.00 $

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
7 A
RDS(on)at 10V
720 mOhm
Package
DPAK
Q(g)
17.7 nC
P(tot)
90 W
R(thJC)
1.38 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?