Cart

STD7N65M2

ST STD7N65M2

image shown is a representation only

ST

N-CH 650V 5A 1150mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD7N65M2
Rutronik No.: TMOS1153
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.8006 $
2,001.50 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
1150 mOhm
Package
DPAK
Q(g)
9 nC
P(tot)
60 W
R(thJC)
2.08 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?