Cart

STD7N60M2

ST STD7N60M2

image shown is a representation only

ST

N-CH 600V 5A 950mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD7N60M2
Rutronik No.: TMOSP11109
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Please login
1.0083 $
2,520.75 $
Article with this quantity is not orderable.

N-CH 600V 5A 950mOhm TO252 Description

N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh II Plus(TM) low Qg Power MOSFET in DPAK package

Parameter

Configuration
N-CH
V(DS)
600 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
950 mOhm
Q(g)
8.8 nC
P(tot)
60 W
R(thJC)
2.08 K/W
Logic level
NO
Mounting
SMD
Technology
MDmesh M2
Fast bodydiode
NO
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?