STD60NF55LT4

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STD60NF55LT4
Rutronik No.: TMOSP7425
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
N-CH 55V 60A 15mOhm TO252-3 Description
N-channel 55 V, 0.012 Ohm, 60 A DPAK STripFET(TM) II Power MOSFET
Parameter
- Configuartion
- N-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 60 A
- RDS(on)at 10V
- 15 mOhm
- Package
- DPAK
- Q(g)
- 56 nC
- P(tot)
- 110 W
- R(thJC)
- 1.36 K/W
- Logic level
- YES
- Automotive
- NO
- Technology
- StripFET
- Mounting
- SMD
- Fast bodydiode
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- ABC-Code
- B
- Supplier Lead time
- 130 weeks