Cart

STD60NF3LLT4

ST STD60NF3LLT4

image shown is a representation only

ST

N-CH 30V 60A 9,5mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD60NF3LLT4
Rutronik No.: TMOS1284
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5341 $
1,335.25 $

Prices

2,500 0.5341 $
5,000 0.5035 $
7,500 0.473 $
10,000 0.412 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
60 A
RDS(on)at 10V
9.5 mOhm
Package
DPAK
Q(g)
30 nC
P(tot)
100 W
R(thJC)
1.5 K/W
Logic level
YES
Automotive
NO
Technology
STripFET 2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?