Cart

STD60N55F3

ST STD60N55F3

image shown is a representation only

ST

N-CH 55V 60A 9mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD60N55F3
Rutronik No.: TMOSP8508
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 10/02/2020
0.7996 $
1,999.00 $

N-CH 55V 60A 9mOhm TO252-3 Description

N-channel 55 V, 6.5 mOhm typ., 80 A STripFET(TM) III Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
56 A
RDS(on)at 10V
8.5 mOhm
Package
DPAK
Q(g)
45 nC
P(tot)
110 W
R(thJC)
1.36 K/W
Logic level
NO
Automotive
NO
Technology
StripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?