Cart

STD5NM60T4

ST STD5NM60T4

image shown is a representation only

ST

N-CH 650V 5A 1000mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD5NM60T4
Rutronik No.: TMOSP7348
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.4566 $
1,141.50 $

N-CH 650V 5A 1000mOhm TO252-3 Description

N-Channel 600V - 0.9Ohm - 8A MDmesh(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
1000 mOhm
Package
DPAK
Q(g)
18 nC
P(tot)
100 W
R(thJC)
1.25 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?