Cart

STD5NM60-1

ST STD5NM60-1

image shown is a representation only

ST

N-CH 600V 5A 950mOhm TO251-3
Supplier: STMicroelectronics
Matchcode: STD5NM60-1
Rutronik No.: TMOSP7597
Unit Pack: 75
MOQ: 75
package: TO251
Packaging: TUBE
In Stock
On request
On request

N-CH 600V 5A 950mOhm TO251-3 Description

N-Channel 600V - 0.9Ohm - 8A MDmesh(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
950 mOhm
Package
TO251
Q(g)
18 nC
P(tot)
96 W
R(thJC)
1.3 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?