Cart

STD5NK40ZT4

ST STD5NK40ZT4

image shown is a representation only

ST

N-CH 400V 3A 1800mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD5NK40ZT4
Rutronik No.: TMOSP8019
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
On request
0.1734 $
867.00 $

N-CH 400V 3A 1800mOhm TO252-3 Description

N-CHANNEL 400V - 1.47 OHM - 3A TO-220/TO-220FP/DPAK/IPAK ZENER-PROTECTED SUPERMESH POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
400 V
I(D)at Tc=25°C
3 A
RDS(on)at 10V
1800 mOhm
Package
DPAK
Q(g)
17 nC
P(tot)
45 W
R(thJC)
2.77 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?