Cart

STD5N95K5

ST STD5N95K5

image shown is a representation only

ST

N-CH 950V 3,5A 2500mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD5N95K5
Rutronik No.: TMOS1518
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.49 $
3,725.00 $

Prices

2,500 1.49 $
5,000 1.15 $

N-CH 950V 3,5A 2500mOhm DPAK Description

N-channel 950 V, 2 Ohm typ., 3.5 A Zener-protected SuperMESH(TM) 5 Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
950 V
I(D)at Tc=25°C
3.5 A
RDS(on)at 10V
2500 mOhm
Package
DPAK
Q(g)
12.5 nC
P(tot)
70 W
R(thJC)
1.47 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?