Cart

STD5N60DM2

ST STD5N60DM2

image shown is a representation only

ST

N-CH 600V 3,5A 1550mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD5N60DM2$
Rutronik No.: TMOS1793
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.4918 $
1,229.50 $

Prices

2,500 0.4918 $
5,000 0.4636 $
7,500 0.4356 $
10,000 0.3793 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
3.5 A
RDS(on)at 10V
1550 mOhm
Package
DPAK
Q(g)
8.6 nC
P(tot)
45 W
R(thJC)
2.78 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh DM2
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?