Cart

STD5N52K3

ST STD5N52K3

image shown is a representation only

ST

MOSFET 525V 1.5Ohm 4A TO252
Supplier: STMicroelectronics
Matchcode: STD5N52K3
Rutronik No.: TMOSP10140
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2585 $
1,292.50 $

Prices

5,000 0.2585 $
10,000 0.2193 $

MOSFET 525V 1.5Ohm 4A TO252 Description

N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
525 V
I(D)at Tc=25°C
4.4 A
RDS(on)at 10V
1500 mOhm
Package
DPAK
Q(g)
14 nC
P(tot)
70 W
R(thJC)
1.79 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?