Cart

STD4NK80ZT4

ST STD4NK80ZT4

image shown is a representation only

ST

N-CH 800V 3A 3500mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD4NK80ZT4
Rutronik No.: TMOSP7509
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4763 $
1,190.75 $

Prices

2,500 0.4763 $
5,000 0.4491 $
10,000 0.381 $

N-CH 800V 3A 3500mOhm TO252-3 Description

N-CHANNEL 800V - 3 OHM - 3A DPAK Zener-Protected SuperMESH(TM) Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
3 A
RDS(on)at 10V
3500 mOhm
Package
DPAK
Q(g)
22.5 nC
P(tot)
80 W
R(thJC)
1.56 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?