Cart

STD45P4LLF6AG

ST STD45P4LLF6AG

image shown is a representation only

ST

P-CH -40V -50A 15mOhm AECQ DPAK
Supplier: STMicroelectronics
Matchcode: STD45P4LLF6AG
Rutronik No.: TMOS2357
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.776 $
1,940.00 $

Prices

2,500 0.776 $
5,000 0.6873 $
7,500 0.5986 $

Parameter

Configuartion
P-CH
V(DS)
40 V
I(D)at Tc=25°C
50 A
RDS(on)at 10V
12 mOhm
Package
DPAK
Q(g)
65.5 nC
P(tot)
58 W
R(thJC)
2.14 K/W
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?