Cart

STD3PK50Z

ST STD3PK50Z

image shown is a representation only

ST

P-CH 500V 2,8A 4000mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD3PK50Z
Rutronik No.: TMOSP11165
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.623 $
1,557.50 $

Prices

2,500 0.623 $
5,000 0.5874 $
7,500 0.4984 $

P-CH 500V 2,8A 4000mOhm TO252-3 Description

P-channel 500 V, 3 Ohm, 2.8 A DPAK, Zener-protected SuperMESH Power MOSFET

Parameter

Configuartion
P-CH
V(DS)
500 V
I(D)at Tc=25°C
2.8 A
RDS(on)at 10V
4000 mOhm
Package
DPAK
Q(g)
29 nC
P(tot)
85 W
R(thJC)
1.47 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?