Cart

STD3NK60ZT4

ST STD3NK60ZT4

image shown is a representation only

ST

N-CH 600V 2A 3600mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD3NK60ZT4
Rutronik No.: TMOSP7439
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Soon available
On request
On request

N-CH 600V 2A 3600mOhm TO252-3 Description

N-CHANNEL 600V - 3.3 Ohm - 2.4A DPAK Zener-Protected SuperMESH™ PowerMOSFET

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
2.4 A
RDS(on)at 10V
3600 mOhm
Package
DPAK
Q(g)
11.8 nC
P(tot)
45 W
R(thJC)
2.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?