Cart

STD3NK60Z-1

ST STD3NK60Z-1

image shown is a representation only

ST

N-CH 600V 2A 3600mOhm TO251-3
Supplier: STMicroelectronics
Matchcode: STD3NK60Z-1
Rutronik No.: TMOSP5275
Unit Pack: 75
MOQ: 6000
package: TO251
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2183 $
1,309.80 $

N-CH 600V 2A 3600mOhm TO251-3 Description

N-CHANNEL 600V - 3.3 Ohm - 2.4A IPAK Zener-Protected SuperMESH™ PowerMOSFET

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
2.4 A
RDS(on)at 10V
3600 mOhm
Package
TO251
Q(g)
11.8 nC
P(tot)
45 W
R(thJC)
2.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?