Cart

STD3NK50Z-1

ST

N-CH 500V 2A 3300mOhm TO251-3
Supplier: STMicroelectronics
Matchcode: STD3NK50Z-1
Rutronik No.: TMOSP8561
Unit Pack: 75
MOQ: 6000
package: TO251-3
Packaging: TUBE
On request
0.2039 $
1,223.40 $

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
2.3 A
RDS(on)at 10V
2800 mOhm
Package
TO251-3
Q(g)
11 nC
P(tot)
45 W
R(thJC)
2.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?