Cart

STD3N80K5

ST STD3N80K5

image shown is a representation only

ST

N-CH 800V 2,5A 3,5Ohm DPAK
Supplier: STMicroelectronics
Matchcode: STD3N80K5
Rutronik No.: TMOS1196
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.727 $
1,817.50 $

N-CH 800V 2,5A 3,5Ohm DPAK Description

N-channel 800 V, 2.8 Ohm typ., 2.5 A Zener-protected SuperMESH(TM) 5 Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
1.6 A
RDS(on)at 10V
3500 mOhm
Package
DPAK
Q(g)
9.5 nC
P(tot)
60 W
R(thJC)
2.08 K/W
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?