STD30N10F7

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STD30N10F7
Rutronik No.: TMOS2446
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
N-CH 100V 32A 20mOhm DPAK Description
N-channel 100 V, 0.02 Ohm typ., 35 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in DPAK package
Parameter
- Configuartion
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 32 A
- RDS(on)at 10V
- 20 mOhm
- Package
- DPAK
- Q(g)
- 19 nC
- P(tot)
- 50 W
- R(thJC)
- 3 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- STripFET
- Mounting
- SMD
- Fast bodydiode
- YES
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 32 weeks