Cart

STD2NK90ZT4

ST STD2NK90ZT4

image shown is a representation only

ST

N-CH 900V 2A 7Ohm TO252-3
Supplier: STMicroelectronics
Matchcode: STD2NK90ZT4
Rutronik No.: TMOSP7827
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3939 $
1,969.50 $

Prices

5,000 0.3939 $
10,000 0.3342 $
15,000 0.3162 $

N-CH 900V 2A 7Ohm TO252-3 Description

N-CHANNEL 900V - 5.5 Ohm - 2.1A - TO-220 ZENER-PROTECTED SUPERMESH MOSFET

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
2.1 A
RDS(on)at 10V
6500 mOhm
Package
DPAK
Q(g)
27 nC
P(tot)
70 W
R(thJC)
1.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?