Cart

STD2N95K5

ST STD2N95K5

image shown is a representation only

ST

N-CH 950V 2A 5000mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD2N95K5
Rutronik No.: TMOSP11334
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.695 $
1,737.50 $

N-CH 950V 2A 5000mOhm TO252 Description

N-channel 950 V, 4.2 Ohm typ., 2 A Zener-protected SuperMESH(TM) 5 Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
950 V
I(D)at Tc=25°C
2 A
RDS(on)at 10V
5000 mOhm
Package
DPAK
Q(g)
10 nC
P(tot)
45 W
R(thJC)
2.78 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?