Cart

STD25NF10T4

ST STD25NF10T4

image shown is a representation only

ST

N-CH 100V 25A 38mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD25NF10T4
Rutronik No.: TMOSP7359
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Best Choice
In Stock
On request
On request

N-CH 100V 25A 38mOhm TO252-3 Description

N-Channel 100V - 0.033 Ohm - 25A - DPAK LOW GATE CHARGE StripFET(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
25 A
RDS(on)at 10V
38 mOhm
Package
DPAK
Q(g)
55 nC
P(tot)
100 W
R(thJC)
1.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?