Cart

STD25NF10LT4

ST STD25NF10LT4

image shown is a representation only

ST

N-CH 100V 25A 35mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD25NF10LT4
Rutronik No.: TMOSP7468
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6962 $
1,740.50 $

Prices

2,500 0.6962 $
5,000 0.6564 $
7,500 0.557 $
10,000 0.5271 $

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
21 A
RDS(on)at 10V
35 mOhm
Package
DPAK
Q(g)
52 nC
P(tot)
100 W
R(thJC)
1.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?