Cart

STD1NK60T4

ST STD1NK60T4

image shown is a representation only

ST

N-CH 600V 1A 8500mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD1NK60T4
Rutronik No.: TMOSP9209
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
On request
0.1811 $
905.50 $

N-CH 600V 1A 8500mOhm TO252-3 Description

N-CHANNEL 600V - 8 Ohm - 1A DPAK SuperMESH™ PowerMOSFET

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
1 A
RDS(on)at 10V
8500 mOhm
Package
DPAK
Q(g)
10 nC
P(tot)
30 W
R(thJC)
4.16 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?