Cart

STD1NK60-1

ST STD1NK60-1

image shown is a representation only

ST

N-CH 600V 1A 8000mOhm TO251-3
Supplier: STMicroelectronics
Matchcode: STD1NK60-1
Rutronik No.: TMOSP8263
Unit Pack: 75
MOQ: 6000
package: TO251
Packaging: TUBE
On request
0.1699 $
1,019.40 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
1 A
RDS(on)at 10V
8500 mOhm
Package
TO251
Q(g)
10 nC
P(tot)
30 W
R(thJC)
4.16 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?