Cart

STD18NF25

ST STD18NF25

image shown is a representation only

ST

N-CH 250V 17A 165mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD18NF25
Rutronik No.: TMOS1559
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.12 $
2,800.00 $

Prices

2,500 1.12 $
5,000 0.9932 $

N-CH 250V 17A 165mOhm TO252-3 Description

N-channel 250 V, 0.14 Ohm, 17 A low gate charge STripFET(TM) II Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
250 V
I(D)at Tc=25°C
17 A
RDS(on)at 10V
165 mOhm
Package
DPAK
Q(g)
29.5 nC
P(tot)
110 W
R(thJC)
1.36 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
STripFET 2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?