Cart

STD16NF06LT4

ST STD16NF06LT4

image shown is a representation only

ST

N-CH 60V 16A 70mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD16NF06LT4
Rutronik No.: TMOSP7911
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
Best Choice
In Stock
0.2438 $
609.50 $

Prices

2,500 0.2438 $
5,000 0.2299 $
10,000 0.2159 $
15,000 0.1881 $

N-CH 60V 16A 70mOhm TO252-3 Description

N-CHANNEL 60V - 0.060 Ohm - 16A DPAK STRIPFET II POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
16 A
RDS(on)at 10V
70 mOhm
Package
TO252
Q(g)
7.5 nC
P(tot)
40 W
R(thJC)
3.75 K/W
Logic level
YES
Automotive
NO
Technology
StripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?