Cart

STD15N65M5

ST STD15N65M5

image shown is a representation only

ST

N-CH 650V 308mOhm 11A TO252
Supplier: STMicroelectronics
Matchcode: STD15N65M5
Rutronik No.: TMOSP10968
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
1.0256 $
2,564.00 $

N-CH 650V 308mOhm 11A TO252 Description

N-channel 650 V, 0.308 Ohm, 11 A MDmesh(TM) V Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
308 mOhm
Package
DPAK
Q(g)
22 nC
P(tot)
85 W
R(thJC)
1.47 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?