Cart

STD140N6F7

ST STD140N6F7

image shown is a representation only

ST

N-CH 60V 80A 3,1mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD140N6F7
Rutronik No.: TMOS2028
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.20 $
3,000.00 $

Prices

2,500 1.20 $
5,000 1.0621 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
3.1 mOhm
Package
DPAK
Q(g)
55 nC
P(tot)
134 W
R(thJC)
1.12 K/W
Logic level
NO
Automotive
NO
Technology
F7
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?