Cart

STD13NM60N

ST STD13NM60N

image shown is a representation only

ST

MOSFET 600V 360mOhm 11A TO252
Supplier: STMicroelectronics
Matchcode: STD13NM60N
Rutronik No.: TMOSP10132
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
In Stock
On request
On request

MOSFET 600V 360mOhm 11A TO252 Description

N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
360 mOhm
Package
DPAK
Q(g)
30 nC
P(tot)
90 W
R(thJC)
1.39 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh 2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?