Cart

STD13N60M2

ST STD13N60M2

image shown is a representation only

ST

N-CH 600V 11A 365mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD13N60M2
Rutronik No.: TMOS1670
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.6821 $
1,705.25 $

N-CH 600V 11A 365mOhm DPAK Description

N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh II Plus(TM) low Qg Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
365 mOhm
Package
DPAK
Q(g)
19 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?