Cart

STD12NF06LT4

ST STD12NF06LT4

image shown is a representation only

ST

N-CH 60V 12A 70mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD12NF06LT4
Rutronik No.: TMOSP7366
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.44 $
1,100.00 $

Prices

2,500 0.44 $
5,000 0.4148 $
7,500 0.3897 $
10,000 0.3394 $
Article with this quantity is not orderable.

N-CH 60V 12A 70mOhm TO252-3 Description

N-channel 60 V, 0.08 Ohm typ., 12 A STripFET(TM) II Power MOSFET in IPAK package

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
70 mOhm
Package
DPAK
Q(g)
10 nC
P(tot)
30 W
R(thJC)
5 K/W
Logic level
YES
Automotive
NO
Technology
StripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?