Cart

STD10P6F6

ST STD10P6F6

image shown is a representation only

ST

P-CH 60V 10A 130mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD10P6F6
Rutronik No.: TMOSP11063
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.542 $
1,355.00 $

Prices

2,500 0.542 $
5,000 0.511 $
7,500 0.4801 $
10,000 0.4181 $

P-CH 60V 10A 130mOhm TO252 Description

P-channel 60 V, 0.13 Ohm typ., 10 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in DPAK package

Parameter

Configuartion
P-CH
V(DS)
60 V
I(D)at Tc=25°C
10 A
RDS(on)at 10V
160 mOhm
Package
DPAK
Q(g)
6.4 nC
P(tot)
35 W
R(thJC)
4.29 K/W
Logic level
NO
Automotive
NO
Technology
STripFET 6
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?