Cart

STD10NM60ND

ST STD10NM60ND

image shown is a representation only

ST

N-CH 600V 8A 600mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD10NM60ND
Rutronik No.: TMOSP11596
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7769 $
1,942.25 $

Prices

2,500 0.7769 $
5,000 0.7325 $
7,500 0.6215 $

N-CH 600V 8A 600mOhm TO252 Description

N-channel 600 V, 0.57 Ohm, 8 A, DPAK FDmesh(TM) II Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
570 mOhm
Package
DPAK
Q(g)
20 nC
P(tot)
70 W
R(thJC)
1.79 K/W
Logic level
NO
Automotive
NO
Technology
FDmesh II
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?