Cart

STD10NF10T4

ST STD10NF10T4

image shown is a representation only

ST

N-CH 100V 13A 130mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD10NF10T4
Rutronik No.: TMOSP7442
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Best Choice
In Stock
On request
On request

N-CH 100V 13A 130mOhm TO252-3 Description

N-CHANNEL 100V - 0.115 OHM - 13A DPAK LOW GATE CHARGE STripFET II MODFET

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
13 A
RDS(on)at 10V
130 mOhm
Package
DPAK
Q(g)
21 nC
P(tot)
50 W
R(thJC)
3 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?