Cart

STD10LN80K5

ST STD10LN80K5

image shown is a representation only

ST

N-CH 800V 550mOhm 8A TO252
Supplier: STMicroelectronics
Matchcode: STD10LN80K5
Rutronik No.: TMOS1805
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
1.21 $
3,025.00 $

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
550 mOhm
Package
DPAK
Q(g)
15 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?