Cart

STD105N10F7AG

ST STD105N10F7AG

image shown is a representation only

ST

N-CH 100V 80A 8mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD105N10F7AG
Rutronik No.: TMOSP12858
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.30 $
3,250.00 $

Prices

2,500 1.30 $
5,000 1.0031 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
8 mOhm
Package
DPAK
Q(g)
61 nC
P(tot)
120 W
R(thJC)
1.25 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?