Cart

STCS2ASPR

ST STCS2ASPR

image shown is a representation only

ST

LEDDr 40V 2A PowerSO10 SMD
Supplier: STMicroelectronics
Matchcode: STCS2ASPR
Rutronik No.: ICPWM6012
Unit Pack: 600
MOQ: 1200
package: PowerSO-10
Packaging: REEL
On request
1.58 $
1,896.00 $

Prices

1,200 1.58 $
2,400 1.45 $
3,600 1.40 $

LEDDr 40V 2A PowerSO10 SMD Description

2A MAX CONSTANT CURRENT LED DRIVER

Parameter

Type
Linear
V(in)max
40 V
I(out)
2 A
Package
PowerSO-10
Automotive
AEC-Q(100)
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?