Cart

STCS05DR

ST STCS05DR

image shown is a representation only

ST

LEDDr 40V 500mA SO-8 SMD
Supplier: STMicroelectronics
Matchcode: STCS05DR
Rutronik No.: ICPWM6652
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8269 $
2,067.25 $

Prices

2,500 0.8269 $
5,000 0.7166 $
7,500 0.6339 $

LEDDr 40V 500mA SO-8 SMD Description

0.5A MAX CONSTANT CURRENT LED DRIVER

Parameter

Type
BUCK/BOOST
V(in)max
40 V
I(out)
0.5 A
Package
SO-8
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?